Vishay SMCJ17A-E3/57T 1-Element Uni-Directional Transient Voltage Suppressor, 1500 W, 2-Pin DO-214AB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 850 units)*

$300.90

(exc. GST)

$330.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
850 - 850$0.354$300.90
1700 - 2550$0.345$293.25
3400 +$0.34$289.00

*price indicative

RS Stock No.:
165-6211
Mfr. Part No.:
SMCJ17A-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Transient Voltage Suppressor

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

18.9V

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage Vwm

17V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Clamping Voltage VC

27.6V

Maximum Peak Pulse Current Ippm

54.3A

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

SMCJ

Height

2.42mm

Width

6.22mm

Standards/Approvals

No

Length

7.11mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Each (On a Reel of 850)
$0.37
Each (On a Reel of 850)
$0.37
Each (In a Pack of 10)
$0.805
Each (Supplied as a Tape)
$0.805

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy