- RS Stock No.:
- 918-9559
- Mfr. Part No.:
- SMCJ18A-E3/57T
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (On a Reel of 850)
$0.387
(exc. GST)
$0.426
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
850 - 850 | $0.387 | $328.95 |
1700 - 2550 | $0.383 | $325.55 |
3400 + | $0.376 | $319.60 |
*price indicative
- RS Stock No.:
- 918-9559
- Mfr. Part No.:
- SMCJ18A-E3/57T
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 29.2V |
Minimum Breakdown Voltage | 20V |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Maximum Reverse Stand-off Voltage | 18V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 1500W |
Maximum Peak Pulse Current | 51.4A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 7.11 x 6.22 x 2.42mm |
Maximum Reverse Leakage Current | 1µA |
Length | 7.11mm |
Width | 6.22mm |
Test Current | 1mA |
Height | 2.42mm |
Related links
- Vishay SMCJ18A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Vishay SMCJ24A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Vishay SMCJ100A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Vishay SMCJ130A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Vishay SMCJ36A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Vishay SMCJ120A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Vishay SMCJ48A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB
- Vishay SMCJ160A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB