Vishay SMCJ40A-E3/57T 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 165-2560
- Mfr. Part No.:
- SMCJ40A-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Add 4250 more to save $51.00
View bulk pricing optionsSubtotal (1 reel of 850 units)*
$303.45
(exc. GST)
$334.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,400 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 850 - 3400 | $0.357 | $303.45 | - |
| 4250 + | $0.345 | $293.25 | $51.00 |
*price indicative
- RS Stock No.:
- 165-2560
- Mfr. Part No.:
- SMCJ40A-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 44.4V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 40V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 23.3A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 64.5V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.42mm | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 44.4V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 40V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 23.3A | ||
ESD Protection Yes | ||
Clamping Voltage VC 64.5V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.42mm | ||
Length 7.11mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMCJ40A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ85A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ24CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SM15T27CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ54A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ150A-E3/57T 1-Element Uni-Directional TVS Diode 2-Pin SMC
