Portwest S887 Unisex Trousers Navy 26 → 56 in Waist 29in Leg
- RS Stock No.:
- 271-8730
- Mfr. Part No.:
- S887NAS48
- Brand:
- Portwest
Subtotal (1 unit)*
$56.68
(exc. GST)
$62.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.68 |
*price indicative
- RS Stock No.:
- 271-8730
- Mfr. Part No.:
- S887NAS48
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 29in | |
| Size | 48 in | |
| Number of Pockets | 11 | |
| Waist Size | 26 → 56 in | |
| Material | 35% Cotton, 65% Polyester | |
| Series | S887 | |
| Resistance Features | Reinforced Seams, Knee Protection | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 29in | ||
Size 48 in | ||
Number of Pockets 11 | ||
Waist Size 26 → 56 in | ||
Material 35% Cotton, 65% Polyester | ||
Series S887 | ||
Resistance Features Reinforced Seams, Knee Protection | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Action Trousers gives superior comfort and functionality form the appeal. The secret to the popularity of this style is outstanding value, strong industrial colours and a wide range of size and length options.
•Easy access cargo pocket
•Knee pad pockets to facilitate knee pads
•Zipped pockets
Related links
- Portwest S887 Unisex Trousers Navy 26 to 56 in Waist 29in Leg
- Portwest S887 Unisex Trousers Black 26 to 56 Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 96 cm Waist 29in Leg
- Portwest S887 Unisex Trousers Navy 26 to 56 Waist 36in Leg
- Portwest S887 Unisex Trousers Navy 26 to 56 in Waist 36in Leg
- Portwest S887 Unisex Action Trousers Black 76 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 88 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 112 cm Waist 29in Leg
