Portwest S887 Unisex Trousers Navy 26 → 56 in Waist 36in Leg
- RS Stock No.:
- 271-8741
- Mfr. Part No.:
- S887NAX36
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-8741
- Mfr. Part No.:
- S887NAX36
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 36in | |
| Number of Pockets | 11 | |
| Waist Size | 26 → 56 in | |
| Size | 36 in | |
| Material | 65% Polyester, 35% Cotton | |
| Resistance Features | 40+ UPF rated Fabric to block 98% of UV rays | |
| Series | S887 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 36in | ||
Number of Pockets 11 | ||
Waist Size 26 → 56 in | ||
Size 36 in | ||
Material 65% Polyester, 35% Cotton | ||
Resistance Features 40+ UPF rated Fabric to block 98% of UV rays | ||
Series S887 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Action Trousers gives superior comfort and functionality form the appeal. The secret to the popularity of this style is outstanding value, strong industrial colours and a wide range of size and length options.
•Easy access cargo pocket
•Knee pad pockets to facilitate knee pads
•Zipped pockets
Related links
- Portwest S887 Unisex Trousers Navy 26 to 56 Waist 36in Leg
- Portwest S887 Unisex Trousers Navy 26 to 56 in Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 26 to 56 in Waist
- Portwest S887 Unisex Action Trousers Navy 96 cm Waist 29in Leg
- Portwest S887 Action Unisex Trousers Navy 26 to 56 in Waist 31in Leg
- Portwest S887 Action Unisex Trousers Navy 26 to 56 Waist 31in Leg
- Portwest S887 Action Unisex Trousers Navy 26 to 56 Waist 33in Leg
- Portwest S887 Action Unisex Trousers Navy 26 to 56 in Waist 33in Leg
