Portwest S887 Unisex Action Trousers Navy 88 cm Waist 29in Leg
- RS Stock No.:
- 282-4431
- Mfr. Part No.:
- S887NAS34
- Brand:
- Portwest
Subtotal (1 unit)*
$53.52
(exc. GST)
$58.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.52 |
*price indicative
- RS Stock No.:
- 282-4431
- Mfr. Part No.:
- S887NAS34
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Action Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Leg Length | 29in | |
| Number of Pockets | 11 | |
| Size | 34 in | |
| Waist Size | 88 cm | |
| Material | 65% Polyester, 35% Cotton | |
| Series | S887 | |
| Resistance Features | Soft, Comfortable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Action Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Leg Length 29in | ||
Number of Pockets 11 | ||
Size 34 in | ||
Waist Size 88 cm | ||
Material 65% Polyester, 35% Cotton | ||
Series S887 | ||
Resistance Features Soft, Comfortable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Action Trousers with superior comfort and functionality form the appeal of the Action Trouser. The secret to the popularity of this style is outstanding value, strong industrial colours and a wide range of size and length options. It has durable polycotton fabric for high performance and maximum wearer comfort.
Reinforced seams for extra durability and strength
Easy access cargo pocket
Knee pad pockets to facilitate knee pads
Improved fit
Related links
- Portwest S887 Unisex Action Trousers Navy 96 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 112 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 116 cm Waist 29in Leg
- Portwest S887 Unisex Action Trousers Black 76 cm Waist 29in Leg
- Portwest S231 Unisex Trousers Navy 88 cm Waist 29in Leg
- Portwest S887 Unisex Trousers Navy 26 to 56 in Waist 29in Leg
- Portwest S887 Unisex Action Trousers Navy 26 to 56 in Waist
- Portwest S887 Unisex Action Trousers Black 96 cm Waist 33in Leg
