Norbar Torque Tools Torque Multiplier
- RS Stock No.:
- 466-865
- Mfr. Part No.:
- 181477
- Brand:
- Norbar Torque Tools
Subtotal (1 unit)*
$14,781.28
(exc. GST)
$16,259.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,781.28 |
*price indicative
- RS Stock No.:
- 466-865
- Mfr. Part No.:
- 181477
- Brand:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Torque Multiplier | |
| Set Contents | 1 Single-Bay Battery Charger, 2 Batteries, Cranked Reaction, Carry Case, Operator’s Manual | |
| Standards/Approvals | RoHS, EAN | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Torque Multiplier | ||
Set Contents 1 Single-Bay Battery Charger, 2 Batteries, Cranked Reaction, Carry Case, Operator’s Manual | ||
Standards/Approvals RoHS, EAN | ||
- COO (Country of Origin):
- GB
The Norbar Torque Tools EvoTorque Battery Tool is designed for professionals who require precision and reliability. It provides up to 20 percent more portability without sacrificing performance and features intelligent joint sensing technology for accurate torque application. Its patent-pending cooling system allows extended operation under heavy use, while the lightweight ergonomic design ensures excellent maneuverability in tight spaces. This tool is ideal for industries where safety and accuracy are essential.
Intelligent joint sensing technology
Patent pending cooling system
Best-in-class Norbar-designed gearbox
Ergonomic and lightweight design improves operator comfort
Up to 20% more compact design for enhanced portability and ease of use
- RS Stock No. 1981811
- Mfr. Part No. TTV440
Each
$361.68
Related links
- Norbar Torque Tools Torque Multiplier 5:1 ratio 0.75 in O/P drive
- Norbar Torque Tools 2-Piece Torque Multiplier
- Norbar Torque Tools Blade Reaction
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 1 Nm Increment
- Teng Tools Torque Multiplier 1:3 ratio 3/4 in I/P drive, 0.75 in O/P drive
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment










