Portwest S887 Action Unisex Trousers Navy 26 to 56 Waist 31in Leg

Subtotal (1 unit)*

$51.35

(exc. GST)

$56.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.35

*price indicative

RS Stock No.:
271-8719
Mfr. Part No.:
S887NAR34
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

31in

Waist Size

26 to 56

Size

34 in

Number of Pockets

11

Material

65% Polyester, 35% Cotton

Resistance Features

Reinforced Seams, Knee Protection, 40+ UPF rated Fabric

Series

S887 Action

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

The Portwest Action Trousers gives superior comfort and functionality form the appeal. The secret to the popularity of this style is outstanding value, strong industrial colours and a wide range of size and length options.

•Reinforced seams for extra durability and strength

•Easy access cargo pocket

•Improved fit

Related links