Portwest S887 Unisex Trousers Navy 26 → 56 in Waist 29in Leg

Subtotal (1 unit)*

$56.68

(exc. GST)

$62.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.68

*price indicative

RS Stock No.:
271-8727
Mfr. Part No.:
S887NAS30
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Navy

Leg Length

29in

Size

76 cm

Waist Size

26 → 56 in

Number of Pockets

11

Material

65% Polyester, 35% Cotton

Resistance Features

40+ UPF rated Fabric to block 98% of UV rays

Series

S887

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Action Trousers gives superior comfort and functionality form the appeal. The secret to the popularity of this style is outstanding value, strong industrial colours and a wide range of size and length options.

•Easy access cargo pocket

•Knee pad pockets to facilitate knee pads

•Zipped pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy