Norbar Torque Tools 2-Piece Torque Multiplier
- RS Stock No.:
- 466-864
- Mfr. Part No.:
- 181473
- Brand:
- Norbar Torque Tools
Subtotal (1 unit)*
$14,117.55
(exc. GST)
$15,529.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,117.55 |
*price indicative
- RS Stock No.:
- 466-864
- Mfr. Part No.:
- 181473
- Brand:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Product Type | Torque Multiplier | |
| Number of Pieces | 2 | |
| Standards/Approvals | EAN, RoHS | |
| Set Contents | Cranked Reaction, Operator’s Manual, Carry Case, 2 Batteries, 1 Single-Bay Battery Charger | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Product Type Torque Multiplier | ||
Number of Pieces 2 | ||
Standards/Approvals EAN, RoHS | ||
Set Contents Cranked Reaction, Operator’s Manual, Carry Case, 2 Batteries, 1 Single-Bay Battery Charger | ||
- COO (Country of Origin):
- GB
The Norbar Torque Tools EvoTorque Battery Tool is designed for professionals who need precision and reliability. It offers up to 20 percent more portability without compromising performance and features intelligent joint sensing technology for accurate torque application. Its patent-pending cooling system allows extended operation under heavy use, while the lightweight ergonomic design ensures excellent maneuverability in tight spaces. It is ideal for industries where safety and accuracy are essential.
Intelligent joint sensing technology
Patent pending cooling system
Best-in-class Norbar-designed gearbox
Ergonomic and lightweight design improves operator comfort
Up to 20% more compact design for enhanced portability and ease of use
Related links
- Norbar Torque Tools Torque Multiplier
- Norbar Torque Tools Torque Multiplier 5:1 ratio 0.75 in O/P drive
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 1920mm Overall
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.1 Nm Increment
- Norbar Torque Tools Wheel Reaction
- Norbar Torque Tools Blade Reaction
