Sioen Zermatt Unisex Dungarees Navy
- RS Stock No.:
- 246-7842
- Mfr. Part No.:
- F0652
- Brand:
- Sioen
Subtotal (1 unit)*
$398.69
(exc. GST)
$438.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.69 |
*price indicative
- RS Stock No.:
- 246-7842
- Mfr. Part No.:
- F0652
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Dungarees | |
| Gender | Unisex | |
| Colour | Navy | |
| Number of Pockets | 2 | |
| Size | M | |
| Material | Polycotton | |
| Series | Zermatt | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | r = 0, ENV 342 3 2 1998 LcL, 414m2 K/w | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Dungarees | ||
Gender Unisex | ||
Colour Navy | ||
Number of Pockets 2 | ||
Size M | ||
Material Polycotton | ||
Series Zermatt | ||
Resistance Features Cold Resistant | ||
Standards/Approvals r = 0, ENV 342 3 2 1998 LcL, 414m2 K/w | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sioen has protection against cold up to -40°C. Extra protection and lining at knees/high back. High grade protective thermal lining, stitched seams to avoid cold bridges.
Colour is 276 navy/blue
Inside fixed quilted lining
High grade extra protective thermal lining
Zip closure under flap at leg
Related links
- Sioen Zermatt Unisex Dungarees Navy
- Sioen Uk Zermatt Unisex Dungarees Navy
- Sioen Uk Zermatt Unisex Dungarees Navy 74 to 129 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy
- Sioen Uk Bandung Unisex Dungarees Navy 98 to 106 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 74 to 82 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 82 to 90 cm Waist
- RS PRO Unisex Dungarees Navy 31in Leg
