Sioen Uk Zermatt Unisex Dungarees Navy 74 → 129 cm Waist
- RS Stock No.:
- 254-7768
- Mfr. Part No.:
- F0656
- Brand:
- Sioen Uk
Subtotal (1 unit)*
$599.80
(exc. GST)
$659.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $599.80 |
*price indicative
- RS Stock No.:
- 254-7768
- Mfr. Part No.:
- F0656
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Dungarees | |
| Gender | Unisex | |
| Colour | Navy | |
| Waist Size | 74 → 129 cm | |
| Size | 3XL | |
| Number of Pockets | 2 | |
| Material | Polycotton | |
| Series | Zermatt | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | r = 0, 414m2 K/w, ENV 342 3 2 1998 LcL | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Dungarees | ||
Gender Unisex | ||
Colour Navy | ||
Waist Size 74 → 129 cm | ||
Size 3XL | ||
Number of Pockets 2 | ||
Material Polycotton | ||
Series Zermatt | ||
Knee Pad Pocket Yes | ||
Standards/Approvals r = 0, 414m2 K/w, ENV 342 3 2 1998 LcL | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Sioen Uk ZERMATT cold storage bib and brace trousers protect you excellently against the cold up to -40°C with its fixed quilted lining. For your convenience, the braces come with a buckle, extra protection and lining at knees.
High grade extra protective thermal lining
High back
Zip closure on the back of legs
Related links
- Sioen Uk Zermatt Unisex Dungarees Navy 74 to 129 cm Waist
- Sioen Uk Zermatt Unisex Dungarees Navy
- Sioen Uk Bandung Unisex Dungarees Yellow 117 to 129 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 74 to 82 cm Waist
- Sioen Zermatt Unisex Dungarees Navy
- Sioen Uk Bandung Unisex Dungarees Navy 98 to 106 cm Waist
- Sioen Uk Bandung Unisex Dungarees Navy 82 to 90 cm Waist
- Sioen Uk Karby Unisex Trousers Blue 117 to 129 cm Waist
