HellermannTyton Spiral Cable Wrap, 18 mm 18 mm Cable Diameter Polypropylene 162-31100 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.39

(exc. GST)

$18.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.39
10 - 24$15.09
25 +$13.62

*price indicative

RS Stock No.:
331-022
Mfr. Part No.:
162-31100
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Spiral Cable Wrap

Colour

Black

Nominal Diameter

15mm

Material

Polypropylene

Maximum Bundle Diameter

18mm

Minimum Cable Diameter

15mm

Maximum Cable Diameter

18mm

Wall Thickness

1.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

HF, RoHS

Length

1m

Series

162-31100

COO (Country of Origin):
GB
The HellermannTyton spiral binding is especially suitable wherever high abrasion resistance and much larger cable diameters are needed, for example in the petrochemical industry and in plant construction.

For organizing and protecting cables and hoses

Heavy-walled and very robust

Excellent protection from mechanical stress

Very high abrasion resistance

Very good resistance to oils

Available in diameters up to 50 mm

Ideal for larger cable bundles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy