Sioen Killybeg Unisex Dungarees White
- RS Stock No.:
- 270-6997
- Mfr. Part No.:
- 6639-2XL
- Brand:
- Sioen
Subtotal (1 unit)*
$114.45
(exc. GST)
$125.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.45 |
*price indicative
- RS Stock No.:
- 270-6997
- Mfr. Part No.:
- 6639-2XL
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Dungarees | |
| Gender | Unisex | |
| Colour | White | |
| Size | 2XL | |
| Material | Polyamide | |
| Series | Killybeg | |
| Standards/Approvals | EN 14126:2003 +AC:2004 Type PB(4)-B, EN 14605:2005 Type PB (4), EN 343:2019 / Class 4-1-X, EN ISO 13688:2013, regulation 1935:2004 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Dungarees | ||
Gender Unisex | ||
Colour White | ||
Size 2XL | ||
Material Polyamide | ||
Series Killybeg | ||
Standards/Approvals EN 14126:2003 +AC:2004 Type PB(4)-B, EN 14605:2005 Type PB (4), EN 343:2019 / Class 4-1-X, EN ISO 13688:2013, regulation 1935:2004 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Sioen Reversible bib and brace trousers are perfect for those working in the food industry. It is easy to maintain and can be washed at 95 °C for optimal hygiene. These trousers come with elastic buckle braces on the front and back.
•Elastic quality
•Leg narrowing by press studs
Related links
- Sioen Uk Bandung Unisex Dungarees Navy
- Sioen Uk Bandung Unisex Dungarees Yellow 106 to 117 cm Waist
- Sioen Uk Zermatt Unisex Dungarees Navy
- Sioen Zermatt Unisex Dungarees Navy
- Sioen Uk Bandung Unisex Dungarees Yellow
- Sioen Uk Bandung Unisex Dungarees Navy 98 to 106 cm Waist
- Sioen Uk Bandung Unisex Dungarees Khaki 74 to 98 cm Waist
- Sioen Uk Bandung Unisex Dungarees Yellow 74 to 78 cm Waist
