DNC 3474 Unisex Work Trouser Navy 82 cm Waist
- RS Stock No.:
- 238-2862
- Mfr. Part No.:
- 3474 Navy 82R
- Brand:
- DNC
Subtotal (1 unit)*
$111.21
(exc. GST)
$122.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.21 |
*price indicative
- RS Stock No.:
- 238-2862
- Mfr. Part No.:
- 3474 Navy 82R
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Waist Size | 82 cm | |
| Number of Pockets | 8 | |
| Material | 5% Para Aramid, 3% A100 Tencel, 230 GSM Ripstop Weave (61% Modacrylic), 1% Anti-Static Fibre, Cotton | |
| Resistance Features | Sun Protection, Flame Resistant, Anti-Static | |
| Series | 3474 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | ISO 11612:2015 (FR), AS/NZS 4602.1:2011 (HI-Vis Night Only), PPE2 ATPV:8+ Cal/cm2, Oeko-Tex Standard 100, NFPA 70E/ASTM F1959, NENSO9:2014, ISO 14116:2015 (FR) | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Waist Size 82 cm | ||
Number of Pockets 8 | ||
Material 5% Para Aramid, 3% A100 Tencel, 230 GSM Ripstop Weave (61% Modacrylic), 1% Anti-Static Fibre, Cotton | ||
Resistance Features Sun Protection, Flame Resistant, Anti-Static | ||
Series 3474 | ||
Knee Pad Pocket No | ||
Standards/Approvals ISO 11612:2015 (FR), AS/NZS 4602.1:2011 (HI-Vis Night Only), PPE2 ATPV:8+ Cal/cm2, Oeko-Tex Standard 100, NFPA 70E/ASTM F1959, NENSO9:2014, ISO 14116:2015 (FR) | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC FlameArc HRC2 tape cargo pants is 230gsm ripstop weave. It is made of 61% modacrylic, 30% cotton, 5% para-aramid, 3% A100 tencel, 1% antistatic. It is environmentally friendly and safety to wear against the skin.
It is available in navy colour
Size 82R
Flame resistant
Carbon grid anti static
HiVis at night
Ultraviolet resistant
Related links
- DNC 3474 Unisex Work Trouser Navy 97 cm Waist
- DNC 3474 Unisex Work Trouser Navy 112 cm Waist
- DNC 3474 Unisex Work Trouser Navy 92 cm Waist
- DNC 3474 Unisex Work Trouser Navy 132 cm Waist
- DNC 3474 Unisex Work Trouser Navy 87 cm Waist
- DNC 3474 Unisex Work Trouser Navy 127 cm Waist
- DNC 3474 Unisex Work Trouser Navy 122 cm Waist
- DNC 3474 Unisex Work Trouser Navy 102 cm Waist
