Sioen Zermatt Unisex Dungarees Navy

Subtotal (1 unit)*

$280.79

(exc. GST)

$308.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.79

*price indicative

RS Stock No.:
246-7844
Mfr. Part No.:
F0653
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Dungarees

Gender

Unisex

Colour

Navy

Size

L

Series

Zermatt

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sioen has protection against cold up to -40°C. Extra protection and lining at knees/high back. High grade protective thermal lining, stitched seams to avoid cold bridges.

Colour is 276 navy/blue

Inside fixed quilted lining

High grade extra protective thermal lining

Zip closure under flap at leg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy