Alpha Wire Hookup Wire TEFLON Series Blue 0.05 mm² Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 30.5 m, 2841/1
- RS Stock No.:
- 878-8250
- Mfr. Part No.:
- 2841/1 BL005
- Brand:
- Alpha Wire
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$251.63
(exc. GST)
$276.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 04 May 2027
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $251.63 | $8.388 | - |
| 50 + | $242.86 | $8.095 | 3% |
*price indicative
- RS Stock No.:
- 878-8250
- Mfr. Part No.:
- 2841/1 BL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.05mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 30AWG | |
| Core Strands | 1 x 250 μm | |
| Cable Length | 30.5m | |
| Outside Diameter | 560μm | |
| Voltage | 250V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | |
| Fire Behaviour | Flame Resistant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 1 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.05mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 30AWG | ||
Core Strands 1 x 250 μm | ||
Cable Length 30.5m | ||
Outside Diameter 560μm | ||
Voltage 250V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals California Proposition 65, EU Directive 2011/65/EU (RoHS2), MIL-DTL-16878/6 (Type ET), MIL-W-16878E-TYPE ET, NEMA HP3-ETXBAB, REACH Regulation (EC 1907/2006), RoHS Compliant, UL VW-1 | ||
Fire Behaviour Flame Resistant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 1 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Alpha Wire PTFE Hook-Up Wire
Features and Benefits
What is Mil-spec?
Product Application Information
Standards
Related links
- Alpha Wire Hookup Wire TEFLON Series Red 0.05 mm² Hook Up Wire 1 2841/1 RD005
- Alpha Wire Hookup Wire TEFLON Series Black 0.05 mm² Hook Up Wire 1 2841/1 BK005
- Alpha Wire Hookup Wire TEFLON Series Orange 0.05 mm² Hook Up Wire 1 2841/1 OR005
- Alpha Wire Hookup Wire TEFLON Series Yellow 0.05 mm² Hook Up Wire 1 2841/1 YL005
- Alpha Wire Hookup Wire TEFLON Series Purple 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Brown 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Grey 0.05 mm² Hook Up Wire 1 Polytetrafluoroethylene, 2841/1
- Alpha Wire Hookup Wire TEFLON Series Blue 0.06 mm² Hook Up Wire 14062 2841/7 BL005
