MOLINEL NEWPILOTE Men's Work Trouser Blue 40 → 42 in Waist 32in Leg
- RS Stock No.:
- 146-3703
- Mfr. Part No.:
- 0973 02 61 115 / T1
- Brand:
- MOLINEL
Subtotal (1 unit)*
$48.57
(exc. GST)
$53.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.57 |
*price indicative
- RS Stock No.:
- 146-3703
- Mfr. Part No.:
- 0973 02 61 115 / T1
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Blue | |
| Leg Length | 32in | |
| Waist Size | 40 → 42 in | |
| Size | 40 → 42 | |
| Material | Cotton | |
| Series | NEWPILOTE | |
| Resistance Features | Abrasion Resistant, Anti-Vibration, Chemical Resistant, Cold Resistant, Cut Resistant, Electrical Safety, Flame Resistant, General Purpose, Heat Resistant, Mechanical Hazard Resistant, Oil Repellent, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | EN407, EN388, EN374-3, EN511, EN374-2, EN420 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Blue | ||
Leg Length 32in | ||
Waist Size 40 → 42 in | ||
Size 40 → 42 | ||
Material Cotton | ||
Series NEWPILOTE | ||
Resistance Features Abrasion Resistant, Anti-Vibration, Chemical Resistant, Cold Resistant, Cut Resistant, Electrical Safety, Flame Resistant, General Purpose, Heat Resistant, Mechanical Hazard Resistant, Oil Repellent, Puncture Resistant, Tear Resistant | ||
Standards/Approvals EN407, EN388, EN374-3, EN511, EN374-2, EN420 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- MOLINEL NEWPILOTE Men's Work Trouser Blue 44 to 46 in Waist 32in Leg
- MOLINEL NEWPILOTE Men's Work Trouser Blue 56 to 58 in Waist 32in Leg
- MOLINEL NEWPILOTE Men's Work Trouser Blue 48 to 50 in Waist 32in Leg
- UPower U-Supremacy Men's Work Trouser Blue 48 in Waist 32in Leg
- ProGARM 7720 Men's Work Trouser Navy 52 in Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 32in Leg
- Snickers 6201 AllRoundWork Men's Work Trouser Black 84 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 32in Leg
