MOLINEL NEWPILOTE Men's Work Trouser Blue 48 → 50 in Waist 32in Leg

Subtotal (1 unit)*

$47.87

(exc. GST)

$52.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.87

*price indicative

RS Stock No.:
146-3705
Mfr. Part No.:
0973 02 61 115 / T3
Brand:
MOLINEL
Find similar products by selecting one or more attributes.
Select all

Brand

MOLINEL

Product Type

Work Trouser

Gender

Men

Colour

Blue

Leg Length

32in

Size

48 → 50

Waist Size

48 → 50 in

Material

Cotton

Series

NEWPILOTE

Resistance Features

Electrical Safety, Cold Resistant, Chemical Resistant, Burn Resistant, Anti-Vibration, Abrasion Resistant, Cut Resistant, Water Resistant, Water Repellent, Waterproof, Tear Resistant, Puncture Resistant, Oil Repellent, Needle Protection, Molten Metal Resistant, Micro Organism Resistant, Mechanical Hazard Resistant, Liquid Proof, Impact Resistant, Heat Resistant, Flame Resistant

Standards/Approvals

US standards, European standards, EN511, EN420, EN407, EN388, EN374-3, EN374-2, EN374, Acceptable Quality Level (AQL)

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy