MOLINEL NEWPILOTE Men's Work Trouser Blue 56 → 58 in Waist 32in Leg
- RS Stock No.:
- 146-3707
- Mfr. Part No.:
- 0973 02 61 115 / T5
- Brand:
- MOLINEL
Subtotal (1 unit)*
$46.25
(exc. GST)
$50.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.25 |
*price indicative
- RS Stock No.:
- 146-3707
- Mfr. Part No.:
- 0973 02 61 115 / T5
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Blue | |
| Leg Length | 32in | |
| Size | 56 → 58 | |
| Waist Size | 56 → 58 in | |
| Material | Cotton | |
| Series | NEWPILOTE | |
| Resistance Features | Water Repellent, Waterproof, Puncture Resistant, Oil Repellent, Heat Resistant, Flame Resistant, Electrical Safety, Cut Resistant, Cold Resistant, Chemical Resistant, Anti-Vibration, Abrasion Resistant | |
| Standards/Approvals | EN511, EN420, EN407, EN388, EN374 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Blue | ||
Leg Length 32in | ||
Size 56 → 58 | ||
Waist Size 56 → 58 in | ||
Material Cotton | ||
Series NEWPILOTE | ||
Resistance Features Water Repellent, Waterproof, Puncture Resistant, Oil Repellent, Heat Resistant, Flame Resistant, Electrical Safety, Cut Resistant, Cold Resistant, Chemical Resistant, Anti-Vibration, Abrasion Resistant | ||
Standards/Approvals EN511, EN420, EN407, EN388, EN374 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- MOLINEL NEWPILOTE Men's Work Trouser Blue 44 to 46 in Waist 32in Leg
- MOLINEL NEWPILOTE Men's Work Trouser Blue 40 to 42 in Waist 32in Leg
- MOLINEL NEWPILOTE Men's Work Trouser Blue 48 to 50 in Waist 32in Leg
- UPower U-Supremacy Men's Work Trouser Blue 48 in Waist 32in Leg
- MOLINEL Blue, Shrink Resistant
- MOLINEL Blue Unisex Reusable Lab Coat 2XL
- MOLINEL Blue Puncture Resistant Cold Resistant Electrical Safety
- ProGARM 7720 Men's Work Trouser Navy 52 in Waist 32in Leg
