Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 32in Leg

Subtotal (1 unit)*

$412.20

(exc. GST)

$453.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$412.20

*price indicative

RS Stock No.:
144-6173
Mfr. Part No.:
69020404052
Brand:
Snickers
Find similar products by selecting one or more attributes.
Select all

Brand

Snickers

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

32in

Size

80 cm

Waist Size

80 cm

Material

Ripstop

Series

6902 Flexiwork

Resistance Features

Liquid Proof, Impact Resistant, Heat Resistant, General Purpose, Flame Resistant, Electrical Safety, Dexterity, Cut Resistant, Cold Resistant, Chemical Resistant, Breathable, Anti-Vibration, Abrasion Resistant, Oil Repellent, Water Repellent, Waterproof, Thermal Lined, Tear Resistant, Puncture Resistant, Oil Resistant, Needle Protection

Knee Pad Pocket

Yes

Standards/Approvals

EN374, EN511, EN420, EN407, EN388

RoHS Status: Exempt

COO (Country of Origin):
VN
Taking working comfort and flexibility to the extreme. Super-light work trousers in high-tech body-mapped design, combining ventilating stretch fabric with Cordura® reinforcements and holster pockets for outstanding freedom of movement and functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy