UPower U-Supremacy Men's Work Trouser Blue 48 in Waist 32in Leg

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-1801
Mfr. Part No.:
WSY001DB-48
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Work Trouser

Gender

Men

Colour

Blue

Leg Length

32in

Waist Size

48 in

Size

82 → 86 cm

Number of Pockets

6

Material

35% Cotton, 65% Polyester

Resistance Features

Abrasion Resistant

Series

U-Supremacy

Knee Pad Pocket

No

Standards/Approvals

PPE CAT.1 - EN ISO 13688:2013

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Trousers with removable thigh pocket, 2 large front pockets, concealed pocket, side pocket for tools, multifunctional side pocket. Elasticated inserts for an ergonomic fit, reinforced, anti abrasion Cordura inserts in areas of maximum contact, reflective details.

Reinforced Velcro supports

Triple stitched seams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy