Snickers 6201 AllRoundWork Men's Work Trouser Black 84 cm Waist 32in Leg
- RS Stock No.:
- 144-6143
- Mfr. Part No.:
- 62010404046
- Brand:
- Snickers
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-6143
- Mfr. Part No.:
- 62010404046
- Brand:
- Snickers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snickers | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 32in | |
| Size | 84 cm | |
| Waist Size | 84 cm | |
| Material | Cotton, Polyamide | |
| Resistance Features | Oil Repellent, Abrasion Resistant, Chemical Resistant, Cold Resistant, Cut Resistant, Electrical Safety, Flame Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | |
| Series | 6201 AllRoundWork | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN374, EN388, EN407, EN420, EN511 | |
| Select all | ||
|---|---|---|
Brand Snickers | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 32in | ||
Size 84 cm | ||
Waist Size 84 cm | ||
Material Cotton, Polyamide | ||
Resistance Features Oil Repellent, Abrasion Resistant, Chemical Resistant, Cold Resistant, Cut Resistant, Electrical Safety, Flame Resistant, Heat Resistant, Puncture Resistant, Tear Resistant | ||
Series 6201 AllRoundWork | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN374, EN388, EN407, EN420, EN511 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Modern work trousers with amazing fit, combining hardwearing comfort and functionality. Features superior knee protection, built-in ventilation, holster pockets and stretch gusset in crotch for true allround performance at work
Related links
- Snickers 6201 AllRoundWork Men's Work Trouser Black 88 cm Waist 32in Leg
- Snickers 6201 AllRoundWork Men's Work Trouser Black 320 to 350 mm Waist 32in Leg
- Snickers 6201 AllRoundWork Men's Work Trouser Black 35 in Waist 35in Leg
- Snickers 6201 AllRoundWork Men's Work Trouser Black 31 to 35 in Waist 35in Leg
- Snickers 6201 AllRoundWork Men's Work Trouser Black 33 to 35 in Waist 35in Leg
- Snickers 6201 AllRoundWork Men's Work Trouser Black 300 to 330 mm Waist 30in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 32in Leg
