Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 32in Leg
- RS Stock No.:
- 144-6172
- Mfr. Part No.:
- 69020404050
- Brand:
- Snickers
Subtotal (1 unit)*
$392.57
(exc. GST)
$431.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.57 |
*price indicative
- RS Stock No.:
- 144-6172
- Mfr. Part No.:
- 69020404050
- Brand:
- Snickers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Snickers | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 32in | |
| Waist Size | 84 cm | |
| Size | 84 cm | |
| Material | Ripstop | |
| Resistance Features | Puncture Resistant, Oil Repellent, Heat Resistant, Flame Resistant, Electrical Safety, Cut Resistant, Cold Resistant, Chemical Resistant, Anti-Vibration, Abrasion Resistant, Tear Resistant, Water Repellent, Waterproof | |
| Series | 6902 Flexiwork | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN511, EN420, EN407, EN388, EN374 | |
| Select all | ||
|---|---|---|
Brand Snickers | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 32in | ||
Waist Size 84 cm | ||
Size 84 cm | ||
Material Ripstop | ||
Resistance Features Puncture Resistant, Oil Repellent, Heat Resistant, Flame Resistant, Electrical Safety, Cut Resistant, Cold Resistant, Chemical Resistant, Anti-Vibration, Abrasion Resistant, Tear Resistant, Water Repellent, Waterproof | ||
Series 6902 Flexiwork | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN511, EN420, EN407, EN388, EN374 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Taking working comfort and flexibility to the extreme. Super-light work trousers in high-tech body-mapped design, combining ventilating stretch fabric with Cordura® reinforcements and holster pockets for outstanding freedom of movement and functionality.
Related links
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 76 cm Waist 32in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 84 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 80 cm Waist 30in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 96 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 88 cm Waist 35in Leg
- Snickers 6902 Flexiwork Men's Work Trouser Black 35 to 36 in Waist 35in Leg
