ProGARM TR222 Women's Hi Vis Trouser Navy 98 cm Waist 860mm Leg

Subtotal (1 unit)*

$471.33

(exc. GST)

$518.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$471.33

*price indicative

RS Stock No.:
802-621
Mfr. Part No.:
TR222F-NAV-PARENT-T18
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Hi Vis Trouser

Gender

Women

Colour

Navy

Leg Length

860mm

Size

18

Waist Size

98 cm

Material

Stretch Fabric

Series

TR222

Resistance Features

Stretchable

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM combat trouser offers robust protection with ripstop stretch fabric, designed for comfort and flexibility in demanding environments. Featuring a secure waistband and reinforced kneepad pockets, it's Ideal for both male and female wearers.

Waistband designed with concealed swivel front fastening for comfort

Durable ripstop stretch fabric allows for unrestricted movement

Reinforced kneepad pockets offer enhanced durability

Triple-stitched seams ensure longevity through repeated use

Pre-bent knees enhance movement and flexibility on the job

Protective features include an 8 cal/cm² ELIM rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy