ProGARM TR222 Women's Combat Trouser Navy 860mm Leg

This image is representative of the product range

Subtotal (1 unit)*

$471.33

(exc. GST)

$518.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$471.33

*price indicative

RS Stock No.:
802-620
Mfr. Part No.:
TR222F-NAV-PARENT-T16
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Combat Trouser

Gender

Women

Colour

Navy

Leg Length

860mm

Number of Pockets

8

Size

16

Material

Stretch Fabric

Series

TR222

Resistance Features

Stretchable

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 11612:2015

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM women's combat trouser is designed for demanding environments, providing Durable protection and exceptional comfort through innovative fabric and construction techniques to ensure mobility without compromising on safety.

Constructed from ripstop stretch fabric for enhanced flexibility

Features reinforced kneepad pockets for added durability

Pre-bent knees facilitate ease of movement during activities

Includes a concealed D-ring for securing essentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy