Finder Power Relay, 48V dc Coil, 20A Switching Current, DPDT
- RS Stock No.:
- 189-3178
- Mfr. Part No.:
- 55.32.9.048.0040
- Brand:
- Finder
Get a bulk buy discount
Add 15 more to save $9.60
View bulk pricing optionsSubtotal (1 unit)*
$37.98
(exc. GST)
$41.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $37.98 | - |
| 15 - 49 | $37.34 | $9.60 |
| 50 + | $36.67 | $65.50 |
*price indicative
- RS Stock No.:
- 189-3178
- Mfr. Part No.:
- 55.32.9.048.0040
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Series | 55 | |
| Terminal Type | Quick Connect | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2.5kVA | |
| Coil Resistance | 2.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Coil Power | 1W | |
| Height | 37.2mm | |
| Standards/Approvals | RoHS | |
| Width | 20.7mm | |
| Length | 27.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration DPDT | ||
Series 55 | ||
Terminal Type Quick Connect | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching Power 2.5kVA | ||
Coil Resistance 2.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Coil Power 1W | ||
Height 37.2mm | ||
Standards/Approvals RoHS | ||
Width 20.7mm | ||
Length 27.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 55 series Power Relay, 48V DC Coil Voltage, 20A Switching Current - 55.32.9.048.0040
This power relay is a versatile component designed for various control applications. With a coil voltage of 48V DC and a DPDT contact configuration, it provides reliable performance in electrical systems. The relay's compact dimensions of 27.7mm in length, 20.7mm in depth, and 37.2mm in height make it suitable for tight installations, whilst its robust construction ensures durability and longevity.
Features & Benefits
• Handles up to 20A switching current for high power applications
• Quick connect terminal type allows for easy installation
• Equipped with silver alloy contacts for enhanced conductivity
• Supports maximum switching voltage of 400V AC for versatile use
• Offers a lifespan of 200,000 cycles for reduced maintenance
• Built to operate across temperatures from -40°C to +85°C
Applications
• Utilised in automation control panels for switching tasks
• Suitable for industrial equipment requiring reliable power control
• Employed in electrical circuits requiring frequent on/off switching
• Ideal for use in mechanical systems and robotics
What are the advantages of using a DPDT configuration in a relay?
Using a DPDT configuration allows for the control of two separate circuits from one relay, enhancing flexibility in electrical designs and reducing the need for multiple components.
How does operating temperature affect the relay's performance?
This relay is designed to function effectively in a wide temperature range of -40°C to +85°C, ensuring reliable operation even in extreme conditions, making it suitable for various environments.
What type of loads can this relay switch?
It is capable of switching both AC and DC loads, handling an AC voltage of up to 400V and a DC voltage of 220V, ensuring compatibility with diverse applications.
Related links
- Finder Power Relay Module 20A Switching Current, 4 CO
- Finder Power Relay 20A Switching Current, DPDT
- Finder Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay Module 20A Switching Current, 4 CO
- Finder PCB Power Relay 8A Switching Current, DPDT
- Finder Power Relay Module 20A Switching Current, 4 CO
- Finder Power Relay Module 20A Switching Current, 4 CO
- Finder Power Relay Module 20A Switching Current, 4 CO
