ProGARM TR222 Women's Hi Vis Trouser Navy 83 cm Waist 860mm Leg
- RS Stock No.:
- 802-618
- Mfr. Part No.:
- TR222F-NAV-PARENT-T12
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.33 |
*price indicative
- RS Stock No.:
- 802-618
- Mfr. Part No.:
- TR222F-NAV-PARENT-T12
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Hi Vis Trouser | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Size | 12 | |
| Waist Size | 83 cm | |
| Material | Stretch Fabric | |
| Series | TR222 | |
| Resistance Features | Stretchable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Hi Vis Trouser | ||
Gender Women | ||
Colour Navy | ||
Leg Length 860mm | ||
Size 12 | ||
Waist Size 83 cm | ||
Material Stretch Fabric | ||
Series TR222 | ||
Resistance Features Stretchable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM trouser delivers exceptional durability and flexibility, crafted from ripstop stretch fabric. Its design focuses on comfort and safety, making it Ideal for demanding work environments.
Waistband features concealed swivel front fastening for enhanced adaptability
Reinforced kneepad pockets and pre-bent knees offer improved ease of movement
Includes functional combat pockets with a dedicated phone pocket
Triple-stitched seams and reinforced hems provide long-lasting durability
Certified to APC 1 and rated for 8 cal/cm² protection
Related links
- ProGARM TR222 Female Hi Vis Trouser Navy 98 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 83 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 88 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 93 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 78 cm Waist 86cm Leg
- ProGARM TR222 Female Trousers Navy 73 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 86cm Leg
- ProGARM TR222F Female Combat Trouser Navy 83 cm Waist 86cm Leg
