ProGARM TR222 Women's Combat Trouser Navy 93 cm Waist 860mm Leg
- RS Stock No.:
- 802-696
- Mfr. Part No.:
- TR222F-NAV-PARENT-R16
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.33 |
*price indicative
- RS Stock No.:
- 802-696
- Mfr. Part No.:
- TR222F-NAV-PARENT-R16
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 860mm | |
| Size | 16 | |
| Number of Pockets | 8 | |
| Waist Size | 93 cm | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Women | ||
Colour Navy | ||
Leg Length 860mm | ||
Size 16 | ||
Number of Pockets 8 | ||
Waist Size 93 cm | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser is designed for durability and protection, featuring ripstop stretch fabric, Ideal for demanding environments while ensuring the wearers comfort and flexibility.
Waistband with concealed swivel front fastening for a secure fit
Reinforced kneepad pockets enhance durability during use
Triple-stitched seams provide added strength and longevity
Related links
- ProGARM TR222 Female Combat Trouser Navy 88 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 78 cm Waist 86cm Leg
- ProGARM TR222F Female Combat Trouser Navy 93 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 83 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 88 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 78 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 73 cm Waist 81cm Leg
