ProGARM TR222 Women's Combat Trouser Navy 98 cm Waist 810mm Leg
- RS Stock No.:
- 802-615
- Mfr. Part No.:
- TR222F-NAV-PARENT-S18
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.33 |
*price indicative
- RS Stock No.:
- 802-615
- Mfr. Part No.:
- TR222F-NAV-PARENT-S18
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Combat Trouser | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Size | 18 | |
| Waist Size | 98 cm | |
| Material | Stretch Fabric | |
| Resistance Features | Stretchable | |
| Series | TR222 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Combat Trouser | ||
Gender Women | ||
Colour Navy | ||
Leg Length 810mm | ||
Size 18 | ||
Waist Size 98 cm | ||
Material Stretch Fabric | ||
Resistance Features Stretchable | ||
Series TR222 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Combat Trouser offers robust protection and comfort in demanding environments, crafted from Durable ripstop stretch fabric designed for movement, ensuring user safety and flexibility throughout the workday.
Concealed swivel front fastening enhances comfort and ease of wear
Reinforced kneepad pockets tailored for superior durability and support
Pre-bent knees provide improved movement and agility
Triple-stitched seams ensure longevity and resistance to wear
Navy slanted hip pockets help conceal dirt in high-traffic areas
Related links
- ProGARM TR222 Female Combat Trouser Navy 78 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 83 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 88 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 73 cm Waist 81cm Leg
- ProGARM TR222 Female Combat Trouser Navy 98 cm Waist
- ProGARM TR222 Female Combat Trouser Navy 88 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 93 cm Waist 86cm Leg
- ProGARM TR222 Female Combat Trouser Navy 78 cm Waist 86cm Leg
