JRC QATAR Men's Work Shorts Navy 40 cm Waist 1.08m Leg

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-470
Mfr. Part No.:
991270 M NAVY
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Work Shorts

Gender

Men

Colour

Navy

Leg Length

1.08m

Size

M

Waist Size

40 cm

Number of Pockets

6

Material

3% Elastane, 97% Cotton

Resistance Features

No Scratchy Element

Series

QATAR

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013 + A1:2021

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Qatar Stretch Multi-Pocket Pants are made from a durable blend of 97% cotton canvas and 3% elastane. These pants feature contrasting details and stitching, combining style with functionality for practical, everyday use. it suitable for, Cat. DPI/PPE category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021.

Contrasting details and stitching for added style

Elasticated waistband on the sides for comfort

Two front pockets, one with a cell phone holder and double pen slots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy