RS Better World

Schneider Electric Power Relay, 24V dc Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$24.43

(exc. GST)

$26.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
852-6840
Distrelec Article No.:
301-12-610
Mfr. Part No.:
RXG22BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Series

Harmony Relay RXG

Terminal Type

Plug-In

Switching Current

5A

Switching DC Voltage

30V dc

Switching AC Voltage

250V

Minimum Operating Temperature

-40°C

Switching Power

1.3kVA

Coil Resistance

1.1kΩ

Maximum Operating Temperature

70°C

Height

37.1mm

Width

30.6mm

Standards/Approvals

CSA, CE

Length

13mm

Coil Power

530mW

Better World Claim

Designed for Disassembly

Contact Material

Silver Alloy

Better World Product

Yes

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Schneider Electric Interface Relay Series Power Relay, 0.8 Nm Torque, DPDT Contact - RXG22BD


This power relay for automation systems features a robust DPDT configuration with compact dimensions of 13x30.6x37.1mm. Operating at 24V DC, it supports a maximum switching voltage of 250V AC and 30V DC, offering reliable control and RoHS compliance.

Features & Benefits


• 5A switching current for efficient power management

• DPDT configuration for flexible control

• Plug-in design for easy installation

• Operating temperature range of -40°C to +70°C

• High insulation strength of 5kV AC

• Green Premium certification

Applications


• Control panels for automation systems

• Relay interfaces in machinery

• Safety and alarm systems

• HVAC applications

• Electrical energy control for industrial devices

Will it provide visual feedback on operation status?


Yes, it features a status LED.

Can it handle inductive loads effectively?


Yes, it is designed for both resistive and inductive loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy