JRC KABUL Men's Trousers Army Green 45 cm Waist 1.08m Leg
- RS Stock No.:
- 499-173
- Mfr. Part No.:
- 989262 M ARMY GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-173
- Mfr. Part No.:
- 989262 M ARMY GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Army Green | |
| Leg Length | 1.08m | |
| Waist Size | 45 cm | |
| Size | M | |
| Number of Pockets | 6 | |
| Material | 98% Polyester, 2% Cotton | |
| Series | KABUL | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Army Green | ||
Leg Length 1.08m | ||
Waist Size 45 cm | ||
Size M | ||
Number of Pockets 6 | ||
Material 98% Polyester, 2% Cotton | ||
Series KABUL | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Kabul trousers are stretch multi-pocket pants crafted from a prewashed blend of cotton and elastane. These trousers combine functionality and comfort with multiple secure pockets and an elasticated waistband. it suitable for, Cat. DPI/PPE category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021.
Prewashed fabric
Elasticated side waistband
Two front pockets
Two side pockets with internal lining and buttons
Related links
- JRC 989264 Men's Trousers Black 45 cm Waist 108cm Leg
- JRC 991278 Men's Trousers Dark Grey 40 cm Waist 108cm Leg
- JRC 991270 Men's Work Shorts Navy 40 cm Waist 108cm Leg
- JRC 989615 Women's Trousers White 49 cm Waist 108cm Leg
- JRC 989611 Women's Trousers Melange 49 cm Waist 108cm Leg
- EUROSTAT 51-650-01 Unisex Trousers Black 56 cm Waist 108cm Leg
- Portwest FR401 Unisex Trousers Navy 99 cm Waist 108cm Leg
- Portwest FR401 Unisex Trousers Orange 99 cm Waist 108cm Leg
