JRC PAVIA Women's Trousers Melange 49 cm Waist 1.08m Leg
- RS Stock No.:
- 505-428
- Mfr. Part No.:
- 989611 M MELANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-428
- Mfr. Part No.:
- 989611 M MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Melange | |
| Leg Length | 1.08m | |
| Size | M | |
| Number of Pockets | 2 | |
| Waist Size | 49 cm | |
| Material | 80% Cotton, 20% Polyester, 2% Polyester, 98% Cotton | |
| Series | PAVIA | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Women | ||
Colour Melange | ||
Leg Length 1.08m | ||
Size M | ||
Number of Pockets 2 | ||
Waist Size 49 cm | ||
Material 80% Cotton, 20% Polyester, 2% Polyester, 98% Cotton | ||
Series PAVIA | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Pavia Lady Pants are women's sweatpants made in Italy with a composition of 80 percent cotton and 20 percent polyester, featuring a ribbed waistband of 8 cm and white waistband ties.
Two front pockets
Ribbed leg bottom h cm 8
Related links
- JRC 989611 Women's Work Shorts Melange 53 cm Waist 113cm Leg
- JRC 989615 Women's Trousers White 49 cm Waist 108cm Leg
- JRC 990221 Women's Trousers Melange 47 cm Waist 106cm Leg
- JRC 991278 Men's Trousers Dark Grey 40 cm Waist 108cm Leg
- JRC 989262 Men's Trousers Army Green 45 cm Waist 108cm Leg
- JRC 989264 Men's Trousers Black 45 cm Waist 108cm Leg
- JRC 991270 Men's Work Shorts Navy 40 cm Waist 108cm Leg
- JRC 990071 Men's Trousers Melange 38 cm Waist 105cm Leg
