JRC TREVISO Men's Trousers White 50 cm Waist 1.12m Leg
- RS Stock No.:
- 505-496
- Mfr. Part No.:
- 990685 S WHITE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-496
- Mfr. Part No.:
- 990685 S WHITE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | White | |
| Leg Length | 1.12m | |
| Number of Pockets | 2 | |
| Size | S | |
| Waist Size | 50 cm | |
| Material | 20% Polyester, 80% Cotton | |
| Series | TREVISO | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour White | ||
Leg Length 1.12m | ||
Number of Pockets 2 | ||
Size S | ||
Waist Size 50 cm | ||
Material 20% Polyester, 80% Cotton | ||
Series TREVISO | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Treviso Boy Sweatpants are made from a premium fleece blend of 80% cotton and 20% polyester. These sweatpants combine comfort and practicality, with a ribbed waistband and hem for a snug fit.
Adjustable drawstring for a secure fit
Two front pockets
Ribbed leg hem, 8 cm in height
Related links
- JRC 990200 Men's Trousers Navy 50 cm Waist 112cm Leg
- JRC 990680 Men's Work Shorts Navy 50 cm Waist 112cm Leg
- JRC 991278 Men's Trousers Dark Grey 48 cm Waist 112cm Leg
- Nine worths USAIN Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths DORNIER Men's Work Trouser Black 82 cm Waist 112cm Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 78 cm Waist 112cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Khaki 78 to 82 cm Waist 112cm Leg
- Nine worths CARY Men's Work Trouser Grey 82 cm Waist 112cm Leg
