Portwest C070 Unisex Trousers Black 65 cm Waist 31in Leg

Subtotal (1 unit)*

$53.06

(exc. GST)

$58.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.06

*price indicative

RS Stock No.:
282-4290
Mfr. Part No.:
C070BKRS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

31in

Size

S

Number of Pockets

3

Waist Size

65 cm

Material

35% Cotton, 65% Polyester

Series

C070

Resistance Features

Stain Resistant

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Drawstring Trousers is a comfortable, lightweight trouser is finished with a Texpel coating allowing liquids to roll off thereby protecting from spillages. Features include two side pockets and a fully elasticated waist with drawcord.

Premium stain resistant finish repels oil, water and grime

Hard wearing durable twill fabric with excellent dye retention

Stylish unisex design for multi functional use

Non shrinking to ensure that this style maintains its shape wash after wash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy