JRC QATAR Men's Trousers Dark Grey 48 cm Waist 1.12m Leg
- RS Stock No.:
- 505-393
- Mfr. Part No.:
- 991278 XL DARK GREY
- Brand:
- JRC
Subtotal (1 unit)*
$134.02
(exc. GST)
$147.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $134.02 |
*price indicative
- RS Stock No.:
- 505-393
- Mfr. Part No.:
- 991278 XL DARK GREY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Dark Grey | |
| Leg Length | 1.12m | |
| Size | XL | |
| Waist Size | 48 cm | |
| Number of Pockets | 7 | |
| Material | 97% Cotton, 3% Elastane | |
| Resistance Features | No Scratchy Element | |
| Series | QATAR | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 13688:2013 + A1:2021 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Dark Grey | ||
Leg Length 1.12m | ||
Size XL | ||
Waist Size 48 cm | ||
Number of Pockets 7 | ||
Material 97% Cotton, 3% Elastane | ||
Resistance Features No Scratchy Element | ||
Series QATAR | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 13688:2013 + A1:2021 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Qatar Stretch Multi-Pocket Pants are made from a durable blend of 97% cotton canvas and 3% elastane. These pants feature contrasting details and stitching, combining style with functionality for practical, everyday use. it suitable for, Cat. DPI/PPE category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021.
Contrasting details and stitching for added style
Elasticated waistband on the sides for comfort
Two front pockets, one with a cell phone holder and double pen slots
Related links
- JRC 991278 Men's Trousers Dark Grey 40 cm Waist 108cm Leg
- JRC 990685 Men's Trousers White 50 cm Waist 112cm Leg
- JRC 990200 Men's Trousers Navy 50 cm Waist 112cm Leg
- JRC 990680 Men's Work Shorts Navy 50 cm Waist 112cm Leg
- JRC 989501 Dark Grey 95% Cotton 48 cm
- Nine worths CARY Men's Work Trouser Grey 82 cm Waist 112cm Leg
- Nine worths CARY Men's Work Trouser Grey 78 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black, Grey 82 cm Waist 112cm Leg
