Nine worths ONDRA 1240 Men's Work Pant Khaki 78 → 82 cm Waist 1.12m Leg

This image is representative of the product range

Subtotal (1 unit)*

$118.43

(exc. GST)

$130.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.43

*price indicative

RS Stock No.:
771-562
Mfr. Part No.:
1240-40-kaki
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Work Pant

Gender

Men

Colour

Khaki

Leg Length

1.12m

Number of Pockets

9

Size

40

Waist Size

78 → 82 cm

Material

Elastane, Polyamide, Polyester

Series

ONDRA 1240

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

EN

Elasticated Waist

Yes

COO (Country of Origin):
UG
The Nine worths Work Trousers provide essential protection and comfort for demanding tasks, featuring a robust design suitable for various work environments. Crafted for durability, they ensure optimal performance throughout the day.

Constructed from 52% Polyamide, 39% Polyester, and 9% Elastane for flexibility

Reinforced Oxford 600D with PU coating for enhanced strength

Features CE certification EN14404+A1 for knee protection standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy