Nine worths USAIN Men's Work Trouser Black 78 cm Waist 1.12m Leg
- RS Stock No.:
- 282-749
- Mfr. Part No.:
- 1280-38-RAW JEAN
- Brand:
- Nine worths
Subtotal (1 unit)*
$90.99
(exc. GST)
$100.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $90.99 |
*price indicative
- RS Stock No.:
- 282-749
- Mfr. Part No.:
- 1280-38-RAW JEAN
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Trouser | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 1.12m | |
| Number of Pockets | 11 | |
| Size | 38 in | |
| Waist Size | 78 cm | |
| Material | Cotton, Elastane, Polyester | |
| Resistance Features | Stretch | |
| Series | USAIN | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Trouser | ||
Gender Men | ||
Colour Black | ||
Leg Length 1.12m | ||
Number of Pockets 11 | ||
Size 38 in | ||
Waist Size 78 cm | ||
Material Cotton, Elastane, Polyester | ||
Resistance Features Stretch | ||
Series USAIN | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Work trouser is designed for those who require functionality without compromising on style. Crafted from a premium blend of cotton and polyester, these work trousers boast significant durability, ensuring they withstand the rigours of the toughest work environments. Featuring pre-shaped knee reinforcements and multiple pockets, the Usain trousers provide practical storage while offering freedom of movement.
Adjustable hem for tailored fit regardless of height
Elegant contrasting stitching for a modern finish
Designed for ease of movement accommodating various activities
Related links
- Nine worths USAIN Men's Work Trouser Black 82 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black 78 cm Waist 112cm Leg
- Nine worths USAIN Men's Work Trouser Black 86 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 90 cm Waist 113cm Leg
- Nine worths USAIN Men's Work Trouser Black 94 cm Waist 114cm Leg
- Nine worths USAIN Men's Work Trouser Black 98 cm Waist 114cm Leg
- Nine worths SACHA Men's Work Trouser Black, Yellow 78 cm Waist 112cm Leg
- Nine worths CARY Men's Work Trouser Grey 78 cm Waist 112cm Leg
