JRC MOSS Men's Trousers Black 36 cm Waist 1.05m Leg

Unavailable
RS will no longer stock this product.
RS Stock No.:
499-120
Mfr. Part No.:
987370 S BLACK
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Series

MOSS

Gender

Men

Product Type

Trousers

Colour

Black

Waist Size

36 cm

Leg Length

1.05 m

Elasticated Waist

Yes

Material

Polyester, Cotton

Number of Pockets

6

Size

S

Standards/Approvals

EN ISO 13688:2013/A1:2021

RoHS Status: Exempt

COO (Country of Origin):
CN
The JRC Moss trousers are winter-lined multi-pocket pants crafted from a polyester and cotton blend. They feature a flannel cotton lining for warmth and multiple functional pockets, ensuring durability and convenience. it suitable for, Cat. DPI/PPE category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021.

Two front pockets

Two side pockets with snap buttons

One side pocket with zipper

One meter or tool pocket

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy