Portwest FR401 Unisex Trousers Orange 75 cm Waist 1.05m Leg

This image is representative of the product range

Subtotal (1 unit)*

$127.19

(exc. GST)

$139.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.19

*price indicative

RS Stock No.:
750-591
Mfr. Part No.:
FR401ORRS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Orange

Leg Length

1.05m

Waist Size

75 cm

Number of Pockets

8

Size

S

Material

1% Carbon Fibre, 99% Cotton

Series

FR401

Resistance Features

Flame Resistant

Knee Pad Pocket

Yes

Standards/Approvals

IEC 61482

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Lightweight Stretch Panelled FR Trousers are meticulously designed for professionals who demand both safety and comfort in hazardous environments.

8 pockets for ample storage

Side elastic waist for ultimate wearer comfort

40+ UPF rated fabric to Block 98% of UV RAYS

Suitable to be worn in an ATEX environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy