JRC DAMASCO Men's Trousers Melange 38 cm Waist 1.05m Leg

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-226
Mfr. Part No.:
990071 M MELANGE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

Trousers

Gender

Men

Colour

Melange

Leg Length

1.05m

Size

M

Number of Pockets

5

Waist Size

38 cm

Material

100% Cotton

Series

DAMASCO

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Damasco Man Pants are crafted from lightweight pre-washed French terry fabric, made of 100% cotton. These pants feature a relaxed and practical design, with thoughtful details to ensure comfort and style.

Elasticated ribbed waistband, 5 cm in height

Fluorescent drawstring for waist adjustment

Covered front zipper fly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy