EUROSTAT 51-650-01 Unisex Trousers Black 50 cm Waist 1.05m Leg
- RS Stock No.:
- 173-832
- Mfr. Part No.:
- 51-650-0111G
- Brand:
- EUROSTAT
Subtotal (1 unit)*
$133.45
(exc. GST)
$146.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.45 |
*price indicative
- RS Stock No.:
- 173-832
- Mfr. Part No.:
- 51-650-0111G
- Brand:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 1.05m | |
| Waist Size | 50 cm | |
| Number of Pockets | 2 | |
| Size | XS | |
| Material | 36% Cotton, 4% Conductive Fibre, 60% Polyester | |
| Series | 51-650-01 | |
| Resistance Features | Static Dissipative | |
| Standards/Approvals | IEC 61340-2-1, IEC 61340-5-1, IEC61340-5-1 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 1.05m | ||
Waist Size 50 cm | ||
Number of Pockets 2 | ||
Size XS | ||
Material 36% Cotton, 4% Conductive Fibre, 60% Polyester | ||
Series 51-650-01 | ||
Resistance Features Static Dissipative | ||
Standards/Approvals IEC 61340-2-1, IEC 61340-5-1, IEC61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The EUROSTAT Safe Trouser is designed for both functionality and style, made from a blend of 60% polyester, 36% cotton, and 4% conductive fibres. Weighing 225 g/m², it features a 4 x 4 mm conductive grid and are designed in a unisex style for versatile wear. With two utility pockets for practicality, this trouser conform to IEC 61340 5 1 standards and comes in a sleek black colour, making it ideal for static sensitive environments.
Machine washable up to 40°C
IEC61340 5 1 compliant
Related links
- EUROSTAT 51-650-01 Unisex Trousers Black 56 cm Waist 108cm Leg
- EUROSTAT 51-650-01 Unisex Trousers Black 58 in Waist 109cm Leg
- EUROSTAT 51-650-01 Unisex Trousers Black 52 in Waist 106cm Leg
- EUROSTAT 51-650-01 Unisex Trousers Black 54 in Waist 107cm Leg
- EUROSTAT 51-650-01 Unisex Trousers Black 60 in Waist 112cm Leg
- Portwest FR401 Unisex Trousers Navy 75 cm Waist 105cm Leg
- Portwest FR401 Unisex Trousers Orange 75 cm Waist 105cm Leg
- JRC 989541 Men's Trousers Melange 40 cm Waist 105cm Leg
