JRC MOSS Men's Trousers Black 44 cm Waist 1.11m Leg
- RS Stock No.:
- 499-001
- Mfr. Part No.:
- 987370 XL BLACK
- Brand:
- JRC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-001
- Mfr. Part No.:
- 987370 XL BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Series | MOSS | |
| Gender | Men | |
| Product Type | Trousers | |
| Colour | Black | |
| Waist Size | 44 cm | |
| Leg Length | 1.11 m | |
| Elasticated Waist | Yes | |
| Material | 65% Polyester, 35% Cotton, 100% Cotton Flannel Lining | |
| Number of Pockets | 7 | |
| Size | XL | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Series MOSS | ||
Gender Men | ||
Product Type Trousers | ||
Colour Black | ||
Waist Size 44 cm | ||
Leg Length 1.11 m | ||
Elasticated Waist Yes | ||
Material 65% Polyester, 35% Cotton, 100% Cotton Flannel Lining | ||
Number of Pockets 7 | ||
Size XL | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Moss trousers are winter-lined multi-pocket pants crafted from a polyester and cotton blend. They feature a flannel cotton lining for warmth and multiple functional pockets, ensuring durability and convenience. it suitable for, Cat. DPI/PPE category I Standards protection levels/EC standards and protection levels EN ISO 13688:2013/A1:2021.
Two front pockets
Two side pockets with snap buttons
One side pocket with zipper
One meter or tool pocket
Related links
- JRC 987370 Men's Trousers Black 36 cm Waist 105cm Leg
- Nine worths DORNIER Men's Work Trouser Black 78 cm Waist 111cm Leg
- JRC 990691 Women's Work Shorts Melange 51 cm Waist 111cm Leg
- Syzmik WP Pants Unisex Hi Vis Trouser Yellow 59 cm Waist 111cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Khaki 70 to 74 cm Waist 111cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Noir 70 to 74 cm Waist 111cm Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 70 to 74 cm Waist 111cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 70 to 74 cm Waist 111cm Leg
