JRC BRINDISI Men's Trousers Melange 40 cm Waist 1.05m Leg
- RS Stock No.:
- 505-437
- Mfr. Part No.:
- 989541 L MELANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-437
- Mfr. Part No.:
- 989541 L MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Melange | |
| Leg Length | 1.05m | |
| Size | L | |
| Waist Size | 40 cm | |
| Number of Pockets | 2 | |
| Material | Cotton, Polyester | |
| Series | BRINDISI | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Trousers | ||
Gender Men | ||
Colour Melange | ||
Leg Length 1.05m | ||
Size L | ||
Waist Size 40 cm | ||
Number of Pockets 2 | ||
Material Cotton, Polyester | ||
Series BRINDISI | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The JRC Brindisi Sweatpants, proudly made in Italy, are crafted from a premium blend of 80% cotton and 20% polyester. Combining comfort and style, they feature thoughtful details for a versatile and practical design.
White drawstrings for waist adjustment
Two front pockets
Ribbed leg hem, 8 cm in height
Related links
- JRC 989541 Men's Work Shorts Melange 36 cm Waist 100cm Leg
- JRC 990071 Men's Trousers Melange 38 cm Waist 105cm Leg
- JRC 990071 Men's Trousers Melange 40 cm Waist 109cm Leg
- JRC 987362 Men's Trousers Navy 36 cm Waist 105cm Leg
- JRC 987370 Men's Trousers Black 36 cm Waist 105cm Leg
- JRC 990070 Men's Trousers Navy 38 cm Waist 105cm Leg
- JRC 990691 Women's Work Shorts Melange 51 cm Waist 111cm Leg
- Portwest FR401 Unisex Trousers Navy 75 cm Waist 105cm Leg
