Nine worths USAIN Men's Trousers Black, Blue, Grey 141 cm Waist
- RS Stock No.:
- 282-634
- Mfr. Part No.:
- 1280-56-RAW JEAN
- Brand:
- Nine worths
Subtotal (1 unit)*
$95.53
(exc. GST)
$105.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.53 |
*price indicative
- RS Stock No.:
- 282-634
- Mfr. Part No.:
- 1280-56-RAW JEAN
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black, Blue, Grey | |
| Size | 56 in | |
| Number of Pockets | 11 | |
| Waist Size | 141 cm | |
| Material | Elastane, Polyester, Cotton | |
| Series | USAIN | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black, Blue, Grey | ||
Size 56 in | ||
Number of Pockets 11 | ||
Waist Size 141 cm | ||
Material Elastane, Polyester, Cotton | ||
Series USAIN | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Nine worths Work trouser, crafted with precision for the modern professional, seamlessly blends functionality with comfort. The robust construction features a unique blend of cotton, polyester, and elastane, ensuring durability and flexibility during demanding tasks. Designed with practicality in mind, these trousers offer a semi-elasticated waistband and adjustable hem for a tailored fit, accommodating all body types.
Drawstring allows for quick adjustments on the go
Contrasted triple stitching enhances durability and strength
Adjustable hem caters to individual preferences for length
Related links
- Nine worths USAIN Men's Trousers Black Grey 91 cm Waist
- Nine worths USAIN Men's Trousers Black Grey 137 cm Waist
- Nine worths ADAM Men's Trousers Black, Grey 141 cm Waist
- Nine worths CARY Men's Trousers Grey 141 cm Waist
- Nine worths USAIN Men's Trousers Blue Grey 121 cm Waist
- Nine worths USAIN Men's Trousers Grey Black 115 cm Waist
- Nine worths ADAM Men's Trousers Black 141 cm Waist
- Nine worths DORNIER Men's Trousers Black 141 cm Waist
