Nine worths ADAM Men's Trousers Black, Grey 137 cm Waist

Subtotal (1 unit)*

$95.53

(exc. GST)

$105.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.53

*price indicative

RS Stock No.:
282-571
Mfr. Part No.:
1204-G-54
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Trousers

Gender

Men

Colour

Black, Grey

Size

54 in

Waist Size

137 cm

Number of Pockets

9

Material

Cotton, Elastane, Polyester

Series

ADAM

Resistance Features

Water Repellent

Knee Pad Pocket

Yes

Standards/Approvals

EN 13688 + A1, EN 14404 + A1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Work trouser is designed for professionals who demand both practicality and durability in their attire. Crafted from a robust blend of materials, it provides exceptional resistance against wear and tear, ensuring long-lasting performance on the job. The inclusion of features such as multiple pockets and adjustable elements underscores its versatility, catering to a variety of work environments.

Reflective details provide improved visibility in low light conditions

Triple stitching for added strength in high wear areas

Certified for safety standards ensuring reliability in rigorous settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy