Nine worths ADAM Men's Trousers Black 121 cm Waist
- RS Stock No.:
- 282-576
- Mfr. Part No.:
- 1204-N-52
- Brand:
- Nine worths
Subtotal (1 unit)*
$95.53
(exc. GST)
$105.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.53 |
*price indicative
- RS Stock No.:
- 282-576
- Mfr. Part No.:
- 1204-N-52
- Brand:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 52 in | |
| Number of Pockets | 9 | |
| Waist Size | 121 cm | |
| Material | Polyester, Elastane, Cotton | |
| Resistance Features | Water Repellent | |
| Series | ADAM | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13688 + A1, EN 14404 + A1 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 52 in | ||
Number of Pockets 9 | ||
Waist Size 121 cm | ||
Material Polyester, Elastane, Cotton | ||
Resistance Features Water Repellent | ||
Series ADAM | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13688 + A1, EN 14404 + A1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work trouser, expertly crafted for comfort and durability, is designed to meet the demanding needs of professionals. The garment features a robust blend of materials, ensuring a perfect balance between flexibility and strength. With multiple pockets, including special compartments for smartphones and tools, this trouser keeps your essentials secure and within reach.
Adjustable hem and belt for a customised fit ensuring comfort during long wear
Triple stitching reinforces seams for added durability and resilience
Special smartphone pocket tailored to keep devices safe and secure
Related links
- Nine worths ADAM Men's Trousers Black, Grey 121 cm Waist
- Nine worths ADAM Men's Trousers Black 91 cm Waist
- Nine worths ADAM Men's Trousers Black 141 cm Waist
- Nine worths ADAM Men's Trousers Black 115 cm Waist
- Nine worths ADAM Men's Trousers Black 137 cm Waist
- Nine worths DORNIER Men's Trousers Black 121 cm Waist
- Nine worths ADAM Men's Work Trouser Black 82 cm Waist 112cm Leg
- Nine worths ADAM Men's Work Trouser Black 94 cm Waist 114cm Leg
