Uneek UC901 Men's Trousers Black 121 cm Waist
- RS Stock No.:
- 270-6548
- Mfr. Part No.:
- UC901BLKS-48
- Brand:
- Uneek
This image is representative of the product range
Subtotal (1 unit)*
$32.85
(exc. GST)
$36.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.85 |
*price indicative
- RS Stock No.:
- 270-6548
- Mfr. Part No.:
- UC901BLKS-48
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 48 | |
| Waist Size | 121 cm | |
| Number of Pockets | 3 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | UC901 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 48 | ||
Waist Size 121 cm | ||
Number of Pockets 3 | ||
Material 35% Cotton, 65% Polyester | ||
Series UC901 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Uneek UC901 Men's Trousers Navy 121 cm Waist 33in Leg
- Nine worths ADAM Men's Trousers Black 121 cm Waist
- Nine worths DORNIER Men's Trousers Black 121 cm Waist
- Uneek UC901 Men's Trousers Navy 122 cm Waist 31in Leg
- Uneek UC901 Men's Trousers Black 119 cm Waist
- Uneek UC901 Men's Trousers Black 89 cm Waist
- Uneek UC901 Men's Trousers Black 134 cm Waist 33in Leg
- Uneek UC901 Men's Trousers Black 89 cm Waist 33in Leg
