Rubbermaid Commercial Products 2 Swivel Mobile Workbench, 25.2 mm, 13.6 kg Load, 101 mm
- RS Stock No.:
- 241-1784
- Mfr. Part No.:
- 1902466
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$915.14
(exc. GST)
$1,006.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $915.14 |
*price indicative
- RS Stock No.:
- 241-1784
- Mfr. Part No.:
- 1902466
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Wheel Type | Swivel | |
| Product Type | Mobile Workbench | |
| Load Capacity | 13.6kg | |
| Number of Shelves | 2 | |
| Weight Class | Medium Duty | |
| Overall Length | 419mm | |
| Overall Height | 533mm | |
| Platform Length | 25.2mm | |
| Platform Width | 101mm | |
| Overall Width | 363mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Wheel Type Swivel | ||
Product Type Mobile Workbench | ||
Load Capacity 13.6kg | ||
Number of Shelves 2 | ||
Weight Class Medium Duty | ||
Overall Length 419mm | ||
Overall Height 533mm | ||
Platform Length 25.2mm | ||
Platform Width 101mm | ||
Overall Width 363mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products 1902466 executive quick cart is the industrys most durable mobile cart solution for housekeeping, janitorial and maintenance environments.
Repels oil, water and stains with Teflon® fabric protector coating to maintain aesthetics and protect against daily use.
High-performance material construction provides strength to withstand rigorous daily use.
Heavy-duty kick plate increases durability.
Secure stick goods with heavy-duty strap and large front pocket.
Adjustable dividers help organize amenities and supplies.
Related links
- Rubbermaid Commercial Products 3 Swivel Mobile Workbench 129 L Load, 21.75 in
- Rubbermaid Commercial Products 3 Swivel Mobile Workbench 129 L Load, 22 in
- Rubbermaid Commercial Products 3 Swivel Mobile Workbench 129 L Load, 22.29 in
- Rubbermaid Commercial Products 2 Swivel Cart 150 kg Load, 19.25 in
- Rubbermaid Commercial Products 2 Swivel Cart, 60 lb Load
- Rubbermaid Commercial Products 2 Durable Structural Foam Construction 2 Fixed + 2 Swivel Trolley, 500 lb Load
- Rubbermaid Commercial Products Plastic 2 Fixed + 2 Swivel Trolley 2100 lb Load, 850.9 mm
- Rubbermaid Commercial Products 2 Non-Marking 500 lb Load
